- RS Stock No.:
- 826-3044
- Mfr. Part No.:
- 1933700000
- Brand:
- Weidmüller
260 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$2.524
(exc. GST)
$2.776
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $2.524 | $25.24 |
*price indicative |
- RS Stock No.:
- 826-3044
- Mfr. Part No.:
- 1933700000
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Weidmuller Feedthrough Terminal Blocks Z Series
Modular terminals with tension clamp connections – the Z-Series – were specially designed to meet customers requirements: compact size, generous marking surfaces, integral test point, cross-connection options within the Z-Series and to other Weidmuller modular terminals.
The Z-Series terminals have a wide clamping range and can accommodate one or two cross-connection channels. The plug-in standard cross-connections enable potentials to be distributed over any number of terminals.
The Z-Series terminals have a wide clamping range and can accommodate one or two cross-connection channels. The plug-in standard cross-connections enable potentials to be distributed over any number of terminals.
Features and Benefits
One, two, three and four tier available
Tension clamp technology
Available in different colours
Specifications
Attribute | Value |
---|---|
Colour | Beige |
Number of Levels | Single |
Series | Z |
Termination Method | Clamp |
Cable CSA | 0.5 → 4mm² |
Current Rating | 24A |
Voltage Rating | 800 V |
Pitch | 5.1mm |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +120°C |
Related links
- Weidmüller Z Series Green 0.5 → 4mm² Clamp Termination
- Weidmüller Z Series Beige Feed Through Terminal Block...
- Weidmuller Z Series Beige Fused DIN Rail Terminal Single-Level Fused
- Weidmuller Z Series Blue Feed Through Terminal Block Single-Level,...
- Weidmuller WPE Series Green/Yellow PE Terminal Single-Level, Screw...
- Weidmuller SAK Series Beige 0.5 → 4mm² Screw Termination
- Weidmuller Z Series Green 0.5 → 4mm² Clamp Termination
- Weidmüller Z Series Blue Feed Through Terminal Block Single-Level,...