Weidmuller 1933780000 Z Series Green, Yellow, 0.5 → 4mm², Single-Level, Clamp Termination
- RS Stock No.:
- 824-0085
- Mfr. Part No.:
- 1933780000
- Brand:
- Weidmüller
Subtotal (1 pack of 5 units)*
$65.84
(exc. GST)
$72.425
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- 95 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $13.168 | $65.84 |
*price indicative
- RS Stock No.:
- 824-0085
- Mfr. Part No.:
- 1933780000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Colour | Green, Yellow | |
| Number of Levels | Single | |
| Series | Z | |
| Termination Method | Clamp | |
| Cable CSA | 0.5 → 4mm² | |
| Voltage Rating | 800 V | |
| Pitch | 5.1mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | +120°C | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Colour Green, Yellow | ||
Number of Levels Single | ||
Series Z | ||
Termination Method Clamp | ||
Cable CSA 0.5 → 4mm² | ||
Voltage Rating 800 V | ||
Pitch 5.1mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature +120°C | ||
- COO (Country of Origin):
- DE
ZPE Modular PE Conductor Terminals
Z Series modular PE conductor terminals with tension clamp technology. The tension clamp technology is a universal contact system for all common conductor connection types.
Features and Benefits
Spring connection
Snap-on mounting
Snap-on mounting
Related links
- Weidmuller 1933760000 Z Series Green 0.5 → 4mm² Clamp Termination
- Weidmuller 1933770000 Z Series Green 0.5 → 4mm² Clamp Termination
- Weidmuller 1791010000 Z Series Green 0.5 → 4mm² Clamp Termination
- Weidmuller 1016200000 WPE Series Green/Yellow Single-Level, Screw Termination
- Weidmuller 1933740000 Z Series Beige Single-Level, Clamp Termination
- Weidmuller 1730900000 Z Series Beige Single-Level Fused
- Weidmuller 1933750000 Z Series Blue Single-Level, Clamp Termination
- Weidmuller 1933720000 Z Series Beige Single-Level, Clamp Termination
