- RS Stock No.:
- 811-3810
- Mfr. Part No.:
- 58.510.0055.0
- Brand:
- Wieland
25 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$4.656
(exc. GST)
$5.122
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $4.656 | $23.28 |
*price indicative |
- RS Stock No.:
- 811-3810
- Mfr. Part No.:
- 58.510.0055.0
- Brand:
- Wieland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
WT 10 Feed-Through Terminals and Earth Terminal
Feed through block with screw connection for mounting on TS35
Nominal cross section: 10 mm²
Maximum current: 76A/16 mm²
Connection capacity: 2 wires, equal size 0.5 - 6 mm²
For the compatible WT 10 PE earth (ground) block, please see RS 811-3823
Nominal cross section: 10 mm²
Maximum current: 76A/16 mm²
Connection capacity: 2 wires, equal size 0.5 - 6 mm²
For the compatible WT 10 PE earth (ground) block, please see RS 811-3823
Selos
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Single |
Series | WT 10 |
American Wire Gauge | 20 → 6AWG |
Termination Method | Screw |
Current Rating | 57A |
Voltage Rating | 1 kV |
Pitch | 10mm |
Maximum Operating Temperature | +120°C |
Hazardous Area Certification | ATEX |
Standards Met | CSA, GL, VDE |