- RS Stock No.:
- 811-3794
- Mfr. Part No.:
- 58.504.0055.7
- Brand:
- Wieland
130 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$2.385
(exc. GST)
$2.623
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $2.385 | $23.85 |
*price indicative |
- RS Stock No.:
- 811-3794
- Mfr. Part No.:
- 58.504.0055.7
- Brand:
- Wieland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Feed-Through DIN Rail Terminal Blocks 4mm², Screw Connection, TS35 Mounting, Type WT 4
Feed-through block with screw connection for mounting on TS35 DIN Rail
Nominal cross-section 4mm²
Maximum electrical current 41A / 6mm²
Connection capacity: 2 wires, equal size, 0.14 - 2.5mm²
Nominal cross-section 4mm²
Maximum electrical current 41A / 6mm²
Connection capacity: 2 wires, equal size, 0.14 - 2.5mm²
Selos
Specifications
Attribute | Value |
---|---|
Colour | Green |
Number of Levels | Single |
Series | WT 4 |
American Wire Gauge | 26 → 10AWG |
Termination Method | Screw |
Voltage Rating | 1 kV |
Current Rating | 32A |
Pitch | 6mm |
Maximum Operating Temperature | +120°C |
Hazardous Area Certification | ATEX |
Standards Met | CSA, GL, VDE |
Related links
- RS PRO Power Cord, 2m
- Wieland WT 4 Series Brown Feed Through Terminal Block Screw...
- Phoenix Contact UT 4 Series Green/Yellow Earth Terminal Block ATEX, IECEx
- Wieland WT 4 Series Black Feed Through Terminal Block Screw...
- Wieland WT 4 Series Blue Feed Through Terminal Block Screw...
- Wieland WT 4 Series Grey Feed Through Terminal Block Screw...
- Wieland WT 4 Series Red Feed Through Terminal Block Screw Termination, ATEX
- Phoenix Contact UT 4 Series Green Feed Through Terminal Block...