Wieland WT 4 Series Grey Feed Through Terminal Block, Single-Level, Screw Termination, ATEX
- RS Stock No.:
- 811-3772
- Mfr. Part No.:
- 58.504.0055.0
- Brand:
- Wieland
740 In AU stock for next working day delivery
1200 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$3.193
(exc. GST)
$3.512
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $3.193 | $31.93 |
*price indicative
- RS Stock No.:
- 811-3772
- Mfr. Part No.:
- 58.504.0055.0
- Brand:
- Wieland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Feed-Through DIN Rail Terminal Blocks 4mm², Screw Connection, TS35 Mounting, Type WT 4
Feed-through block with screw connection for mounting on TS35 DIN Rail
Nominal cross-section 4mm²
Maximum electrical current 41A / 6mm²
Connection capacity: 2 wires, equal size, 0.14 - 2.5mm²
Nominal cross-section 4mm²
Maximum electrical current 41A / 6mm²
Connection capacity: 2 wires, equal size, 0.14 - 2.5mm²
Feed Through Terminal Block – WT 4
From the WT 4 series, this feed through DIN rail terminal block, has a screw connection method for mounting onto a TS-35 rail or top hat for all your electrical installations.
Features and Benefits
• WT 4 Series
• Grey in colour
• Number of levels: 1
• Thermoplastic insulation material
• Screw connection method for mounting
• Nominal cross section 4mm 2
• Width dimension 6 mm
• Grey in colour
• Number of levels: 1
• Thermoplastic insulation material
• Screw connection method for mounting
• Nominal cross section 4mm 2
• Width dimension 6 mm
Selos
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Single |
American Wire Gauge | 26 → 10AWG |
Series | WT 4 |
Termination Method | Screw |
Current Rating | 32A |
Voltage Rating | 1 kV |
Pitch | 6mm |
Maximum Operating Temperature | +120°C |
Hazardous Area Certification | ATEX |
Standards Met | CSA, GL, VDE |
Related links
- Wieland WT 4 Series Black Feed Through Terminal Block,...
- Wieland WT 4 Series Blue Feed Through Terminal Block,...
- Wieland WT 4 Series Red Feed Through Terminal Block, Single-Level,...
- Wieland WT 4 Series Brown Feed Through Terminal Block,...
- Wieland WT 4 Series Green Feed Through Terminal Block,...
- Wieland WT 4 TKM Series Grey Disconnect Terminal Block,...
- Wieland WT 4 PE Series Green, Yellow Earth Terminal Block,...
- Wieland WT 4 D2/2 Series Grey Feed Through Terminal Block,...