- RS Stock No.:
- 100-3932
- Mfr. Part No.:
- 1SNK805013R0000
- Brand:
- Entrelec
On back order for despatch 20/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$6.293
(exc. GST)
$6.922
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $6.293 | $62.93 |
*price indicative |
- RS Stock No.:
- 100-3932
- Mfr. Part No.:
- 1SNK805013R0000
- Brand:
- Entrelec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
ZDS Series Pluggable Terminal Block
Pluggable terminal blocks increase your productivity and save time due to their quick plug and play assembly. The terminals can easily connect to subassemblies and simplify and secure your installation.
Features and Benefits
Feed-through
Screw clamp connection
Plug and play assembly
In-site faulty connection errors are eliminated
DIN Rail mounting
Screw clamp connection
Plug and play assembly
In-site faulty connection errors are eliminated
DIN Rail mounting
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
ZDS Series
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Single |
Series | SNK |
Termination Method | Screw |
Cable CSA | 0.2 → 4mm² |
Voltage Rating | 800 V |
Current Rating | 29A |
Pitch | 5.2mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +40°C |
Related links
- RS PRO Grey DIN Rail Terminal Block Single-Level
- RS PRO Red DIN Rail Terminal Block Single-Level
- RS PRO Black DIN Rail Terminal Block Single-Level
- RS PRO Brown DIN Rail Terminal Block Single-Level
- RS PRO Orange DIN Rail Terminal Block Single-Level
- Phoenix Contact UDK 4-DUR Series Grey DIN Rail Terminal Block Single-Level
- RS PRO White DIN Rail Terminal Block Single-Level
- Phoenix Contact UK5 BU Series Blue DIN Rail Terminal Block...