Phoenix Contact UTTB 2.5-L/N Series Grey Feed Through Terminal Block, Double-Level, Screw Termination
- RS Stock No.:
- 776-8135
- Mfr. Part No.:
- 3044681
- Brand:
- Phoenix Contact
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$6.52
(exc. GST)
$7.17
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $6.52 | $32.60 |
*price indicative |
- RS Stock No.:
- 776-8135
- Mfr. Part No.:
- 3044681
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
TB Series
TB Series
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Double |
American Wire Gauge | 26 → 12AWG |
Series | UTTB 2.5-L/N |
Termination Method | Screw |
Current Rating | 24A |
Voltage Rating | 500 V |
Model Number | UTTB 2,5-L/N |
Related links
- Cutting Mats
- Connector Tool Kits
- Cable Sleeving Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Phoenix Contact STTBS 2.5-L/N Series Grey Double Level Terminal...
- Phoenix Contact PTTB 2.5-L/N Series Grey Double Level Terminal...
- Phoenix Contact UTI 2.5-L/N Series Grey Din Rail Terminal Screw Termination