Phoenix Contact UTTB 2.5-DIO/U-O Series Grey DIN Rail Terminal Block, Double-Level, Screw Termination
- RS Stock No.:
- 776-8286
- Mfr. Part No.:
- 3046663
- Brand:
- Phoenix Contact
35 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$12.844
(exc. GST)
$14.128
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 + | $12.844 | $64.22 |
*price indicative
- RS Stock No.:
- 776-8286
- Mfr. Part No.:
- 3046663
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
TB Series
TB Series
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Double |
Series | UTTB 2.5-DIO/U-O |
American Wire Gauge | 26 → 12AWG |
Termination Method | Screw |
Current Rating | 28A |
Voltage Rating | 500 V |
Model Number | UTTB 2,5-DIO/U-O |
Related links
- Phoenix Contact UTTB 2.5-DIO/UL-UR Series Grey DIN Rail Terminal...
- Phoenix Contact UTTB 2.5-DIO/O-U Series Grey Component Terminal...
- Phoenix Contact UTTB 2.5-L/N Series Grey Feed Through Terminal...
- Phoenix Contact PTTB 2.5-DIO/U-O Series Grey Double Level Terminal...
- Phoenix Contact UTTB 2.5-PV Series Grey Double Level Terminal...
- Phoenix Contact UTTB 2.5 Series Grey Double Level Terminal Block,...
- Phoenix Contact UKK 5-DIO/U-O Series Grey DIN Rail Terminal Block,...
- Phoenix Contact UTTB 4-MT P/P LA 24 RD/O-U Series Grey Feed...