Phoenix Contact UTI 2.5-L/N Series Grey Din Rail Terminal, Triple-Level, Screw Termination
- RS Stock No.:
- 858-0481
- Mfr. Part No.:
- 3076035
- Brand:
- Phoenix Contact
On back order for despatch 14/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Box of 50
$415.61
(exc. GST)
$457.17
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $415.61 | $8.312 |
*price indicative
- RS Stock No.:
- 858-0481
- Mfr. Part No.:
- 3076035
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Installation level terminal block, Screw connection, cross section: 0.2 mm² - 4 mm², AWG: 24 - 12, width: 5.2 mm, color: gray, mounting type: NS 35/7,5, NS 35/15
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Triple |
Series | UTI 2.5-L/N |
Termination Method | Screw |
Current Rating | 24A |
Voltage Rating | 250 V |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +130°C |
Model Number | UTI 2,5-L/N |
Related links
- Phoenix Contact UTI 2.5-L/L Series Grey Din Rail Terminal,...
- Phoenix Contact UTI 2.5-L/LB Series Grey Din Rail Terminal,...
- Phoenix Contact UTI 2.5-PE/L/N Series Grey DIN Rail Terminal...
- Phoenix Contact UTI 2.5-L Series Grey DIN Rail Terminal Block, 0.2...
- Phoenix Contact UTI 2.5-L/LTB Series Grey DIN Rail Terminal Block,...
- Phoenix Contact UTI 2.5-PE/L/L Series Grey DIN Rail Terminal...
- Phoenix Contact UTI 2.5-PE/L/NT Series Grey DIN Rail Terminal...
- Phoenix Contact UTI 2.5-PE/L/NTB Series Grey Earth Terminal Block,...