Phoenix Contact UT 2.5/1P-PE Series Green/Yellow Fused DIN Rail Terminal, Single-Level, Screw Termination
- RS Stock No.:
- 776-8028
- Mfr. Part No.:
- 3045033
- Brand:
- Phoenix Contact
175 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$8.076
(exc. GST)
$8.884
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $8.076 | $40.38 |
*price indicative |
- RS Stock No.:
- 776-8028
- Mfr. Part No.:
- 3045033
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
TB Series
TB Series
Specifications
Attribute | Value |
---|---|
Colour | Green/Yellow |
Number of Levels | Single |
American Wire Gauge | 26 → 12AWG |
Series | UT 2.5/1P-PE |
Termination Method | Screw |
Model Number | UT 2,5/1P-PE |
Related links
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Draw Wires & Fish Tapes
- Phoenix Contact UT 2.5/1P BU Series Blue Feed Through Terminal...
- Phoenix Contact UT 2.5/1P-PE Series Grey DIN Rail Terminal Block...
- Phoenix Contact PT 2.5/1P-PE Series Green/Yellow Earth Terminal...
- Phoenix Contact ST 2.5/ 1P-PE Series Green 2.5mm² Spring Clamp