Phoenix Contact UT 6-HESILED Series Black Fused DIN Rail Terminal, Single-Level, Screw Termination
- RS Stock No.:
- 225-2841
- Mfr. Part No.:
- 3046427
- Brand:
- Phoenix Contact
On back order for despatch 27/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$22.691
(exc. GST)
$24.96
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $22.691 | $1,134.55 |
*price indicative
- RS Stock No.:
- 225-2841
- Mfr. Part No.:
- 3046427
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Phoenix Contact lever type fuse modular terminal block which is made up of PA as insulating material and black in colour.
Compact design
Specifications
Attribute | Value |
---|---|
Colour | Black |
Number of Levels | Single |
Series | UT 6-HESILED |
American Wire Gauge | 8AWG |
Termination Method | Screw |
Voltage Rating | 24 V |
Model Number | UT 6-HESILED 60 (6,3X32) |
Related links
- Phoenix Contact UT 6-HESILED Series Black Fused DIN Rail Terminal,...
- Phoenix Contact UT 6-HESI (6.3X32) Series Black Fused DIN Rail...
- Phoenix Contact UT 4 - HESILED Series Black Fused DIN Rail...
- Phoenix Contact UT 4-HESILED 24-P/P Series Black Fused DIN Rail...
- Phoenix Contact UT 4-HESI (5X20) Series Black Fused DIN Rail...
- Phoenix Contact UT Series Black Fused DIN Rail Terminal, 0.14 →...
- Phoenix Contact UT 4-PE/L/HESILED 60 (5X20) Series Black Fused DIN...
- Phoenix Contact UT 4-PE/L/HESILED 250 (5X20) Series Black Fused...