Weidmuller SAK Series Beige Feed Through Terminal Block, 35mm², Single-Level, Screw Termination
- RS Stock No.:
- 718-1002
- Mfr. Part No.:
- 0380760000
- Brand:
- Weidmüller
150 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$19.858
(exc. GST)
$21.844
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $19.858 | $198.58 |
*price indicative
- RS Stock No.:
- 718-1002
- Mfr. Part No.:
- 0380760000
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
SAK TS35 Range
High quality, industry standard terminals designed for mounting on symmetrical TS35 (top-hat profile) DIN Rail. With high reliability and variety of designs, the SAK series from Weidmuller make planning easier and optimise safety. The terminals are manufactured from polyamide 6.6 with a working temperature of -50°C to +100°C, and meet the requirements of IEC 60947-1.
Features and Benefits
AP SAK End plates available in 4 sizes to suit 2.5 mm² to 35 mm² terminals
Flammability class UL 94V-2
Clamping yoke technology
Approvals
CSA certified, UL listed, NEMKO, ATEX, and IECEx
SAK Series
Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting
Specifications
Attribute | Value |
---|---|
Colour | Beige |
Number of Levels | Single |
American Wire Gauge | 12 → 2AWG |
Series | SAK |
Termination Method | Screw |
Cable CSA | 35mm² |
Current Rating | 150A |
Voltage Rating | 800 V |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +130°C |
Related links
- Weidmuller SAK Series Beige Feed Through Terminal Block, 2.5mm²,...
- Weidmuller SAK Series Beige Feed Through Terminal Block, 4mm²,...
- Weidmuller SAK Series Beige Feed Through Terminal Block, 10mm²,...
- Weidmuller SAK Series Beige Feed Through Terminal Block, 6mm²,...
- Weidmuller SAK Series Brown Feed Through Terminal Block, 35mm²,...
- Weidmuller SAK Series Beige Feed Through Terminal Block, 2.5mm²,...
- Weidmuller SAK Series Beige Feed Through Terminal Block, 16mm²,...
- Weidmuller SAK Series Blue Feed Through Terminal Block, 35mm²,...