Entrelec SNA Series Green/Yellow Earth Terminal Block, 35mm², Single-Level, Screw Termination
- RS Stock No.:
- 383-1431
- Mfr. Part No.:
- 1SNA165111R1400
- Brand:
- Entrelec
706 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$17.58
(exc. GST)
$19.34
(inc. GST)
Units | Per unit |
---|---|
1 + | $17.58 |
- RS Stock No.:
- 383-1431
- Mfr. Part No.:
- 1SNA165111R1400
- Brand:
- Entrelec
Technical data sheets
Legislation and Compliance
Product Details
Earth Terminals
Earth terminal blocks that provide reliable electrical and mechanical contact with the DIN Rail.
Features and Benefits
Green/yellow colour coded
Flexibility to snap onto symmetrical and asymmetrical rails
Screw clamp connection
Flexibility to snap onto symmetrical and asymmetrical rails
Screw clamp connection
Approvals
UL Listed; CSA Certified; ASE; SETI; SEMKO; NEMKO; DEMKO; GOST; KEMA; E ExiI/II; E Exei/II
Specifications
Attribute | Value |
---|---|
Colour | Green/Yellow |
Number of Levels | Single |
Series | SNA |
Termination Method | Screw |
Cable CSA | 35mm² |
Voltage Rating | 800 V ac |
Current Rating | 150A |
Pitch | 16mm |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +40°C |
Related links
- Entrelec SNA Series Green/Yellow Earth Terminal Block, 4mm²,...
- Entrelec SNA Series Green/Yellow Earth Terminal Block, 2.5mm²,...
- Entrelec SNA Series Green/Yellow Earth Terminal Block, 6mm²,...
- Entrelec SNA Series Green/Yellow Earth Terminal Block, 16mm²,...
- Entrelec SNA Series Green/Yellow Earth Terminal Block, 10mm²,...
- Entrelec SNA Series Green/Yellow DIN Rail Terminal Block, 4mm²,...
- Phoenix Contact UISLKG 35 Series Green/Yellow Earth Terminal...
- Phoenix Contact UT 35-PE Series Green/Yellow Earth Terminal Block,...