Wago TOPJOB S Series Grey Double Level Terminal Block, 2.5mm², 2-Level, Push In Termination
- RS Stock No.:
- 278-8250
- Mfr. Part No.:
- 2002-2211/1000-411
- Brand:
- Wago
19 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 5
$48.27
(exc. GST)
$53.10
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $48.27 | $9.654 |
*price indicative
- RS Stock No.:
- 278-8250
- Mfr. Part No.:
- 2002-2211/1000-411
- Brand:
- Wago
Related links
- Wago TOPJOB S Series Grey Double Level Terminal Block, 2.5mm²,...
- Wago TOPJOB S Series Grey DIN Rail Terminal Block, 2.5mm²,...
- Wago TOPJOB S Series Grey Component Terminal Block, 2.5mm²,...
- Cable Knives
- Wago TOPJOB S Series Grey Double Level Terminal Block, 2.5mm²,...
- Connector Tool Kits
- Wago TOPJOB S Series Grey Double Level Terminal Block, 2.5mm²,...
- Cutting Mats