WAGO TOPJOB S Series Component Terminal Block Grey, 2.5 mm², 1-Level, Push-in

This image is representative of the product range

Subtotal (1 box of 10 units)*

$196.83

(exc. GST)

$216.51

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$196.83$19.683

*price indicative

RS Stock No.:
278-8144
Mfr. Part No.:
2002-1411/1000-411
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Colour

Grey

Product Type

Component Terminal Block

Number of Positions

4

Number of Levels

1

Series

TOPJOB S

Cable CSA

2.5 mm²

Maximum Wire Size AWG

14 AWG

Minimum Operating Temperature

-60°C

Termination Type

Push-in

Hazardous Area Certification

No

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
CN
The WAGO Component terminal block is available with four conductor and diode. This terminal block is available in grey colour with push in cage clamp connection technology. The insulation of this product is made from polyamide material.

RoHS compliant

0.175 MJ fire load

DIN 35 rail mounting

V0 flammability class per UL94

Related links