WAGO TOPJOB S Series Component Terminal Block Grey, 2.5 mm², 1-Level, Push-in
- RS Stock No.:
- 278-8121
- Mfr. Part No.:
- 2002-1311/1000-411
- Brand:
- WAGO
This image is representative of the product range
Subtotal (1 box of 5 units)*
$115.95
(exc. GST)
$127.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $115.95 | $23.19 |
*price indicative
- RS Stock No.:
- 278-8121
- Mfr. Part No.:
- 2002-1311/1000-411
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Component Terminal Block | |
| Colour | Grey | |
| Number of Positions | 3 | |
| Number of Levels | 1 | |
| Series | TOPJOB S | |
| Cable CSA | 2.5 mm² | |
| Maximum Wire Size AWG | 14 AWG | |
| Minimum Operating Temperature | -60°C | |
| Termination Type | Push-in | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Component Terminal Block | ||
Colour Grey | ||
Number of Positions 3 | ||
Number of Levels 1 | ||
Series TOPJOB S | ||
Cable CSA 2.5 mm² | ||
Maximum Wire Size AWG 14 AWG | ||
Minimum Operating Temperature -60°C | ||
Termination Type Push-in | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The WAGO Component terminal block is available with three conductor and diode. This terminal block is available in grey colour with push in cage clamp connection technology. The insulation of this product is made from polyamide material.
RoHS compliant
0.17 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
Related links
- WAGO 2002-1311/1000-411 TOPJOB S Series Component Terminal Block Grey 1-Level, Push-in
- WAGO TOPJOB S Series Component Terminal Block Grey 1-Level, Push-in
- WAGO 2002-1411/1000-411 TOPJOB S Series Component Terminal Block Grey 1-Level, Push-in
- WAGO TOPJOB S Series Double Level Terminal Block Grey 2-Level, Push-in
- WAGO TOPJOB S Series Component Terminal Block Grey 1-Level, Push-in
- WAGO TOPJOB S Series DIN Rail Terminal Block Grey 1-Level, Cage Clamp
- WAGO 2001-1311/1000-411 TOPJOB S Series DIN Rail Terminal Block Grey 1-Level, Cage Clamp
- WAGO 2004-1311/1000-400 TOPJOB S Series Component Terminal Block Grey 1-Level, Push-in
