Recently searched

    Phoenix Contact 3076714 RBO 5-T-B-HEX Series Grey, 10mm², 1-Level, Bolt Termination

    Subtotal (1 pack of 50 units)**

    $237.05

    (exc. GST)

    $260.75

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 14/07/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    50 +$4.741$237.05

    **price indicative

    RS Stock No.:
    270-2677
    Mfr. Part No.:
    3076714
    Brand:
    Phoenix Contact
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Phoenix Contact

    Colour

    Grey

    Number of Levels

    1

    American Wire Gauge

    26 → 8AWG

    Series

    RBO 5-T-B-HEX

    Termination Method

    Bolt

    Cable CSA

    10mm²

    Voltage Rating

    800 V

    Related links