Recently searched

    Phoenix Contact 3214932 RBO 5-T-B Series Grey, 6mm², 1-Level, Bolt Termination

    Subtotal (1 pack of 50 units)**

    $209.50

    (exc. GST)

    $230.50

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 25/09/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    50 +$4.19$209.50

    **price indicative

    RS Stock No.:
    270-0714
    Mfr. Part No.:
    3214932
    Brand:
    Phoenix Contact
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Phoenix Contact

    Colour

    Grey

    Number of Levels

    1

    American Wire Gauge

    26 → 8AWG

    Series

    RBO 5-T-B

    Termination Method

    Bolt

    Cable CSA

    6mm²

    Voltage Rating

    800 V

    Related links