Phoenix Contact 3058172 RSC 5-T Series Grey, 10mm², 1-Level, Bolt Termination
- RS Stock No.:
- 270-2587
- Mfr. Part No.:
- 3058172
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)**
$185.25
(exc. GST)
$203.75
(inc. GST)
On back order for despatch 01/11/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
50 + | $3.705 | $185.25 |
**price indicative
- RS Stock No.:
- 270-2587
- Mfr. Part No.:
- 3058172
- Brand:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Grey | |
Number of Levels | 1 | |
Series | RSC 5-T | |
American Wire Gauge | 26 → 8AWG | |
Termination Method | Bolt | |
Cable CSA | 10mm² | |
Voltage Rating | 800 V | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels 1 | ||
Series RSC 5-T | ||
American Wire Gauge 26 → 8AWG | ||
Termination Method Bolt | ||
Cable CSA 10mm² | ||
Voltage Rating 800 V | ||
Related links
- Phoenix Contact 3214916 RSC 5-T-B Series Grey 1-Level, Bolt Termination
- Phoenix Contact 3058114 RBO 5-T Series Grey 1-Level, Bolt Termination
- Phoenix Contact 3058143 RSC 5 Series Grey 1-Level, Bolt Termination
- Phoenix Contact 3076714 RBO 5-T-B-HEX Series Grey 1-Level, Bolt Termination
- Phoenix Contact 3214945 RBO 5-T-F-B Series Grey 1-Level, Bolt Termination
- WAGO 784-601 784 Series Grey 1-Level CSA
- WAGO 784-623 784 Series Grey 1-Level CSA
- WAGO 2110-5201 TOPJOB S Series Grey 1-Level ATEX, IECE