Phoenix Contact UKK 5-2DIO/UL-O/UL-UR Series Grey Component Terminal Block, 4mm², 2-Level, Screw Termination
- RS Stock No.:
- 270-0365
- Mfr. Part No.:
- 2791142
- Brand:
- Phoenix Contact
On back order for despatch 10/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 50)
$40.067
(exc. GST)
$44.074
(inc. GST)
Units | Per unit | Per Pack* |
50 + | $40.067 | $2,003.35 |
*price indicative |
- RS Stock No.:
- 270-0365
- Mfr. Part No.:
- 2791142
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Phoenix Contact component terminal block with a four number of connections per level can be used to perform a wide range of switching tasks.
Environmental friendly
PA insulating material
PA insulating material
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | 2 |
American Wire Gauge | 12AWG |
Series | UKK 5-2DIO/UL-O/UL-UR |
Termination Method | Screw |
Cable CSA | 4mm² |
Voltage Rating | 500 V |
Related links
- Phoenix Contact STTB 2.5-2DIO/O-UL/UR-UL Series Grey DIN Rail...
- Schurter 250 (IEC) V ac 60 (UL/CSA) Hz, Flange Mount
- Phoenix Contact PTTB 2.5-2DIO/O-UL/UR-UL/UOG/ Series Grey...
- Socomec Switch Disconnector Shaft 500mm, FUSERBLOC UL Series for...
- Phoenix Contact STTB 2.5-2DIO/UL-O/UL-UR Series Grey Component...
- Phoenix Contact PTTB 2.5-2DIO/O-UL/UR-UL Series Grey Feed Through...
- Phoenix Contact UKK 5-2DIO/O-UL/UR-UL Series Grey Component...
- Socomec Switch Disconnector Shaft 400mm, FUSERBLOC UL Series for...