Phoenix Contact 1032734 PTTB 2.5-2DIO/O-UL/UR-UL/UOG/ Series Grey, 0.14 → 4mm², Push In Termination
- RS Stock No.:
- 207-3670
- Mfr. Part No.:
- 1032734
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,154.25
(exc. GST)
$1,269.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $23.085 | $1,154.25 |
*price indicative
- RS Stock No.:
- 207-3670
- Mfr. Part No.:
- 1032734
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Series | PTTB 2.5-2DIO/O-UL/UR-UL/UOG/ | |
| Voltage Rating | 500 V | |
| American Wire Gauge | 12 → 26AWG | |
| Termination Method | Push In | |
| Cable CSA | 0.14 → 4mm² | |
| Fused | No | |
| Current Rating | 500mA | |
| Model Number | PTTB 2,5-2DIO/O-UL/UR-UL/U-OG/O-GN | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Series PTTB 2.5-2DIO/O-UL/UR-UL/UOG/ | ||
Voltage Rating 500 V | ||
American Wire Gauge 12 → 26AWG | ||
Termination Method Push In | ||
Cable CSA 0.14 → 4mm² | ||
Fused No | ||
Current Rating 500mA | ||
Model Number PTTB 2,5-2DIO/O-UL/UR-UL/U-OG/O-GN | ||
The Phoenix Component terminal block, with integrated 1N4007 diode, The max. current is determined by the diode.
Installed: Diode 1N 4007
reverse voltage: 1300 V
maximum continuous current: 0.5 A
nom. voltage: 500 V
nominal current: 0.5 A
connection method: Push-in connection
reverse voltage: 1300 V
maximum continuous current: 0.5 A
nom. voltage: 500 V
nominal current: 0.5 A
connection method: Push-in connection
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact 3211430 PTTB 2.5-2DIO/O-UL/UR-UL Series Grey Double-Level, Push In Termination
- Phoenix Contact 3211443 PTTB 2.5-2DIO/O-UL/O-UR Series Grey Double-Level, Push In Termination
- Phoenix Contact 3031584 STTB 2.5-2DIO/O-UL/UR-UL Series Grey Spring Clamp Termination
- Phoenix Contact 3211444 PTTB 2.5-2DIO/O-UL/O-UR BK Series Black Push In Termination
- Phoenix Contact 2791113 UKK 5-2DIO/O-UL/UR-UL Series Grey 2-Level, Screw Termination
- Phoenix Contact 3211433 PTTB 2.5-2DIO/UR-O/UR-UL Series Grey Push In Termination
- Phoenix Contact 1032738 PTTB 2.5-2DIO/UL-O/UR-O/U-OG/O Series Grey Push In Termination
- Phoenix Contact 3035263 STTB 2.5-2DIO/UL-O/UL-UR Series Grey 2-Level, Spring Cage Termination
