Phoenix Contact UKK 5-DIO/UL-UR Series Grey Component Terminal Block, 4mm², 2-Level, Screw Termination
- RS Stock No.:
- 270-0362
- Mfr. Part No.:
- 2791029
- Brand:
- Phoenix Contact
On back order for despatch 07/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$31.168
(exc. GST)
$34.285
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $31.168 | $1,558.40 |
*price indicative
- RS Stock No.:
- 270-0362
- Mfr. Part No.:
- 2791029
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Phoenix Contact component terminal block with a four number of connections per level can be used to perform a wide range of switching tasks.
Environmental friendly
PA insulating material
PA insulating material
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | 2 |
Series | UKK 5-DIO/UL-UR |
American Wire Gauge | 12AWG |
Termination Method | Screw |
Cable CSA | 4mm² |
Voltage Rating | 500 V |
Related links
- Phoenix Contact UKK 5-2DIO/UL-O/UL-UR Series Grey Component...
- Phoenix Contact UKK 5-2DIO/O-UL/UR-UL Series Grey Component...
- Phoenix Contact UKK 5-2R/1K4/UL-UR/10K/O-UL Series Grey Component...
- Phoenix Contact UKK 5-BE Series Grey Component Terminal Block,...
- Phoenix Contact STTB 2.5-DIO/UL-UR Series Grey Component Terminal...
- Phoenix Contact UKK 5-LA 230 Series Grey Component Terminal Block,...
- Phoenix Contact UKK 5-LA 24 RD/U-O Series Grey Component Terminal...
- Phoenix Contact PTTB 2.5-DIO/UL-UR Series Grey Component Terminal...