Phoenix Contact XTV 10-TWIN-PE Series Green, Yellow Terminal Block, 10mm², Single-Level, Push-X Termination
- RS Stock No.:
- 270-0199
- Mfr. Part No.:
- 1329606
- Brand:
- Phoenix Contact
On back order for despatch 01/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$23.814
(exc. GST)
$26.195
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $23.814 | $1,190.70 |
*price indicative
- RS Stock No.:
- 270-0199
- Mfr. Part No.:
- 1329606
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Phoenix Contact protective conductor terminal is a fast, powerless conductor connection for all conductor types with the pretension contact spring. Its high level of flexibility when inserting conductors enables conductors with or without ferrules to
Tested for railway, machine and plant industry
Easy procurement of information using QR code
Easy procurement of information using QR code
Specifications
Attribute | Value |
---|---|
Colour | Green, Yellow |
Number of Levels | Single |
American Wire Gauge | 14 → 6AWG |
Series | XTV 10-TWIN-PE |
Termination Method | Push-X |
Cable CSA | 10mm² |
Related links
- Phoenix Contact XTV 10-PE Series Green, Yellow Terminal Block,...
- Phoenix Contact XTV 10-TWIN Series Grey Feed Through Terminal...
- Phoenix Contact XTV 10-TWIN BU Series Blue Feed Through Terminal...
- Phoenix Contact XTV 10 BU Series Blue Feed Through Terminal Block,...
- Phoenix Contact PTU 2.5-TWIN-PE Series Green/Yellow Earth Terminal...
- Phoenix Contact PTU 2.5-TWIN-PE Series Green/Yellow Earth Terminal...
- Phoenix Contact UK 10-TWIN-PE Series Green/Yellow Fused DIN Rail...
- Phoenix Contact XTV 6-TWIN Series Grey Feed Through Terminal...