Phoenix Contact XTV 10-TWIN Series Grey Feed Through Terminal Block, 10mm², Single-Level, Push In Termination
- RS Stock No.:
- 270-0197
- Mfr. Part No.:
- 1329603
- Brand:
- Phoenix Contact
On back order for despatch 01/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$13.38
(exc. GST)
$14.72
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $13.38 | $669.00 |
*price indicative
- RS Stock No.:
- 270-0197
- Mfr. Part No.:
- 1329603
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Phoenix Contact feed-through terminal block is a fast, powerless conductor connection for all conductor types with the pretension contact spring. It has a high level of flexibility when inserting conductors, it enables conductors with or without ferru
Easy procurement of information using QR code
Clear conductor connection and pusher position
Clear conductor connection and pusher position
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Single |
Series | XTV 10-TWIN |
American Wire Gauge | 14 → 6AWG |
Termination Method | Push In |
Cable CSA | 10mm² |
Voltage Rating | 1 kV |
Related links
- Phoenix Contact XTV 10-TWIN-PE Series Green, Yellow Terminal...
- Phoenix Contact XTV 10-TWIN BU Series Blue Feed Through Terminal...
- Phoenix Contact XTV 10 BU Series Blue Feed Through Terminal Block,...
- Phoenix Contact XTV 10-PE Series Green, Yellow Terminal Block,...
- Phoenix Contact XTV 6-TWIN Series Grey Feed Through Terminal...
- Phoenix Contact D-XTV 10-TWIN Series End Cover for Use with DIN...
- Phoenix Contact XTV 6 Series Grey Feed Through Terminal Block,...
- Phoenix Contact XTV 6-QUATTRO Series Grey Feed Through Terminal...