Phoenix Contact PTU 2.5-TWIN-PE Series Green/Yellow Earth Terminal Block, 2.5mm², Single-Level, Push In Termination
- RS Stock No.:
- 815-8958
- Mfr. Part No.:
- 3209517
- Brand:
- Phoenix Contact
50 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$13.042
(exc. GST)
$14.346
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $13.042 | $65.21 |
*price indicative |
- RS Stock No.:
- 815-8958
- Mfr. Part No.:
- 3209517
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
PT Series Earth (Ground) Modular Terminal Blocks
A professional range of PT series earth DIN Rail terminal blocks from Phoenix Contact. These push in connection terminal blocks are characterised by the system features of the CLIPLINE complete system and by easy tool-free wiring of conductors with ferrules or solid conductors. The PT series terminal blocks are a compact design and front connection enabling a wide range of cable size wiring in confined space. All terminal blocks provide an addition test connection and are highly reliable and excellent quality.
PT Series
Specifications
Attribute | Value |
---|---|
Colour | Green/Yellow |
Number of Levels | Single |
Series | PTU 2.5-TWIN-PE |
American Wire Gauge | 28 → 14AWG |
Termination Method | Push In |
Cable CSA | 2.5mm² |
Voltage Rating | 800 V |
Model Number | PTU 2,5-TWIN-PE |
Related links
- IDC Tools
- Phoenix Contact STU 2.5-TWIN-PE Series Green Single-Level, Screw...
- Phoenix Contact PTU 2.5-TWIN-PE Series Green/Yellow Earth Terminal...
- Phoenix Contact UT 2.5-TWIN-PE Series Green 2.5mm² Screw Termination
- Phoenix Contact PTU 2.5-TWIN Series Grey Feed Through Terminal...
- Phoenix Contact PTU 2.5-TWIN BU Series Blue Feed Through Terminal...
- Phoenix Contact STS 2.5-TWIN-PE Series Green/Yellow DIN Rail...
- Phoenix Contact ST 2.5-TWIN-PE Series Green/Yellow Earth Terminal Block