Phoenix Contact Grey Thermoelectric Voltage Terminal Block Pair, 4-Level, Screw Termination
- RS Stock No.:
- 265-7576
- Mfr. Part No.:
- 3100091
- Brand:
- Phoenix Contact
On back order for despatch 12/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$22.876
(exc. GST)
$25.164
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $22.876 | $1,143.80 |
*price indicative
- RS Stock No.:
- 265-7576
- Mfr. Part No.:
- 3100091
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
MTKD Thermoelectric Voltage Terminal Blocks
These special terminal blocks are used to extend thermocouple equalising conductors in corresponding measuring circuits
The equalising conductors are made of materials which, up to temperatures of 200°C have the same thermal characteristics as the corresponding thermocouples
This ensures that no false thermoelectric voltages result at the junctions of the thermocouple/terminal block/equalising conductor and that the basic values according to EN 60584/DIN EN 60584 are adhered to
The equalising conductors are made of materials which, up to temperatures of 200°C have the same thermal characteristics as the corresponding thermocouples
This ensures that no false thermoelectric voltages result at the junctions of the thermocouple/terminal block/equalising conductor and that the basic values according to EN 60584/DIN EN 60584 are adhered to
The Phoenix Contact thermoelectric voltage terminal block pair are used to extend thermocouple equalizing conductors in corresponding measuring circuits. The equalizing conductors are made from materials which, up to temperatures of 200°C, have the same thermal characteristics as the corresponding thermocouples.
PA insulating material
Screw connection method
Screw connection method
MTKD/UDMTK Series
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | 4 |
Termination Method | Screw |
Related links
- Phoenix Contact MTKD-FE/CUNI Series Grey Thermoelectric Voltage...
- Phoenix Contact MTKD-CU/CUNI Series Grey Thermoelectric Voltage...
- Phoenix Contact MTKD-NICRSI/NISI Series Grey Thermoelectric...
- Phoenix Contact MTKD-NICR/CUNI Series Grey Thermoelectric Voltage...
- Phoenix Contact MTKD-NICR/NI EX Series Grey Thermoelectric Voltage...
- Weidmuller W Series Brown Thermoelectric Voltage Terminal Block...
- Weidmuller W Series Dark Beige Thermoelectric Voltage Terminal...
- Weidmuller W Series Dark Beige Thermoelectric Voltage Terminal...