- RS Stock No.:
- 255-2180
- Mfr. Part No.:
- 036632
- Brand:
- Legrand
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$193.43
(exc. GST)
$212.77
(inc. GST)
Units | Per unit |
1 + | $193.43 |
- RS Stock No.:
- 255-2180
- Mfr. Part No.:
- 036632
- Brand:
- Legrand
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Legrand diode module allowing the decoupling of signals or the collection of information, works exclusively with osmoz monoblock LED panel lights and osmoz low voltage LED light blocks.
Fitted with 1 N 4007 type 1A diodes
Module of 10 common anode diodes for osmoz
Module of 10 common anode diodes for osmoz
Specifications
Attribute | Value |
---|---|
Termination Method | Screw Terminal |