Wago TOPJOB S, 2010 Series Green/Yellow Earth Terminal Block, 10mm², Single-Level, Push-In Cage Clamp Termination,
- RS Stock No.:
- 253-2940
- Mfr. Part No.:
- 2010-1307
- Brand:
- Wago
On back order for despatch 27/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Box of 25
$398.04
(exc. GST)
$437.84
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $398.04 | $15.922 |
*price indicative
- RS Stock No.:
- 253-2940
- Mfr. Part No.:
- 2010-1307
- Brand:
- Wago
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Wago 20 series is a rail mount terminal block with mounting type of DIN-35 rail.
Connection technology push-in cage clamp
Number of connection points 6
Actuation type operating tool
Number of connection points 6
Actuation type operating tool
Specifications
Attribute | Value |
---|---|
Colour | Green/Yellow |
Number of Levels | Single |
American Wire Gauge | 20 → 6AWG |
Series | TOPJOB S, 2010 |
Termination Method | Push-In Cage Clamp |
Cable CSA | 10mm² |
Fused | No |
Hazardous Area Certification | ATEX, IECEx |
Related links
- Wago TOPJOB S, 2010 Series Green/Yellow Earth Terminal Block,...
- Wago TOPJOB S, 2210 Series Green/Yellow Earth Terminal Block,...
- Wago TOPJOB S, 2116 Series Green/Yellow Earth Terminal Block,...
- Wago TOPJOB S, 2102 Series Green/Yellow Earth Terminal Block,...
- Wago TOPJOB S, 2016 Series Green/Yellow Earth Terminal Block,...
- Wago TOPJOB S, 2201 Series Green/Yellow Earth Terminal Block,...
- Wago TOPJOB S, 2202 Series Green/Yellow Earth Terminal Block,...
- Wago TOPJOB S, 2210 Series Green/Yellow Earth Terminal Block,...