Wago TOPJOB S, 2010 Series Blue Feed Through Terminal Block, 10mm², Single-Level, Push-In Cage Clamp Termination, ATEX,
- RS Stock No.:
- 240-7726
- Mfr. Part No.:
- 2010-1304
- Brand:
- Wago
175 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 25)
$11.204
(exc. GST)
$12.324
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
25 + | $11.204 | $280.10 |
*price indicative
- RS Stock No.:
- 240-7726
- Mfr. Part No.:
- 2010-1304
- Brand:
- Wago
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Wago 3-conductor through terminal block is used for Ex e II and Ex i applications. It is suitable for DIN-rail 35 x 15 and 35 x 7.5. It uses push-in cage clamp connection technology. It has 800 V nominal voltage (III/3) rating as per IEC/EN.
Centre/side marking
Front-entry wiring
Horizontal design
Connection has 10 mm² nominal cross-section
Front-entry wiring
Horizontal design
Connection has 10 mm² nominal cross-section
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Number of Levels | Single |
Series | TOPJOB S, 2010 |
American Wire Gauge | 20 → 6AWG |
Termination Method | Push-In Cage Clamp |
Cable CSA | 10mm² |
Fused | No |
Current Rating | 57A |
Hazardous Area Certification | ATEX, IECEx |
Related links
- Wago TOPJOB S, 2010 Series Blue Feed Through Terminal Block,...
- Wago TOPJOB S, 2010 Series Grey Feed Through Terminal Block,...
- Wago TOPJOB S, 2010 Series Green/Yellow Earth Terminal Block,...
- Wago TOPJOB S, 2210 Series Blue Feed Through Terminal Block,...
- Wago TOPJOB S, 2204 Series Blue Feed Through Terminal Block, 4mm²,...
- Wago TOPJOB S, 2200 Series Blue Feed Through Terminal Block, 1mm²,...
- Wago TOPJOB S, 2216 Series Blue Feed Through Terminal Block,...
- Wago TOPJOB S, 2016 Series Blue Feed Through Terminal Block,...