Wago TOPJOB S, 2204 Series Green/Yellow Earth Terminal Block, 4mm², Single-Level, Push-In Cage Clamp Termination, ATEX,
- RS Stock No.:
- 184-9824
- Mfr. Part No.:
- 2204-1307
- Brand:
- Wago
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 50
$640.45
(exc. GST)
$704.49
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $640.45 | $12.809 |
*price indicative
- RS Stock No.:
- 184-9824
- Mfr. Part No.:
- 2204-1307
- Brand:
- Wago
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
3-Conductor ground terminal block, with push-button, 4 mm², with test port, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP®, 4,00 mm², green-yellow
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Colour | Green/Yellow |
Number of Levels | Single |
American Wire Gauge | 20 → 10AWG |
Series | TOPJOB S, 2204 |
Termination Method | Push-In Cage Clamp |
Cable CSA | 4mm² |
Fused | No |
Pitch | 6.2mm |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | +105°C |
Hazardous Area Certification | ATEX, IECEx |
Standards Met | CCA, CSA, cURus, Ex, IECEx, KEMA/KEUR |
Related links
- Wago TOPJOB S, 2204 Series Green/Yellow Earth Terminal Block,...
- Wago TOPJOB S, 2204 Series Grey Feed Through Terminal Block, 4mm²,...
- Wago TOPJOB S, 2204 Series Blue Feed Through Terminal Block, 4mm²,...
- Wago TOPJOB S, 2004 Series Green/Yellow Earth Terminal Block,...
- Wago TOPJOB S, 2200 Series Green/Yellow Earth Terminal Block,...
- Wago TOPJOB S, 2006 Series Green/Yellow Earth Terminal Block,...
- Wago TOPJOB S, 2106 Series Green/Yellow Earth Terminal Block,...
- Wago TOPJOB S, 2206 Series Green/Yellow Earth Terminal Block,...