Wago TOPJOB S, 2210 Series Blue Feed Through Terminal Block, 10mm², Single-Level, Push-In Cage Clamp Termination, ATEX,
- RS Stock No.:
- 240-7752
- Mfr. Part No.:
- 2210-1204
- Brand:
- Wago
50 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 25)
$8.298
(exc. GST)
$9.128
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
25 + | $8.298 | $207.45 |
*price indicative
- RS Stock No.:
- 240-7752
- Mfr. Part No.:
- 2210-1204
- Brand:
- Wago
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Wago 2-conductor through terminal block comes with push-button and test port. It is suitable for Ex i applications. Suitable for 35 x 15 and 35 x 7.5 DIN-rail. Connection has 10 mm² nominal cross-section.
Side and centre marking
Push-in cage clamp connection technology
Front-entry wiring
Push-in cage clamp connection technology
Front-entry wiring
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Number of Levels | Single |
American Wire Gauge | 20 → 6AWG |
Series | TOPJOB S, 2210 |
Termination Method | Push-In Cage Clamp |
Cable CSA | 10mm² |
Fused | No |
Current Rating | 57A |
Hazardous Area Certification | ATEX, IECEx |
Related links
- Wago TOPJOB S, 2210 Series Grey Feed Through Terminal Block,...
- Wago TOPJOB S, 2210 Series Blue Feed Through Terminal Block,...
- Wago TOPJOB S, 2210 Series Green/Yellow Earth Terminal Block,...
- Wago TOPJOB S, 2210 Series Green/Yellow Earth Terminal Block,...
- Wago TOPJOB S, 2010 Series Blue Feed Through Terminal Block,...
- Wago TOPJOB S, 2010 Series Grey Feed Through Terminal Block,...
- Wago TOPJOB S, 2006 Series Blue Feed Through Terminal Block, 6mm²,...
- Wago TOPJOB S, 2116 Series Blue Feed Through Terminal Block,...