Recently searched

    Phoenix Contact 1086477 UBAL Series Green, 95mm², Single-Level, Screw Termination

    Subtotal (1 pack of 10 units)**

    $456.00

    (exc. GST)

    $501.60

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 22/08/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    10 +$45.60$456.00

    **price indicative

    RS Stock No.:
    226-4317
    Mfr. Part No.:
    1086477
    Brand:
    Phoenix Contact
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Phoenix Contact

    Colour

    Green

    Number of Levels

    Single

    Series

    UBAL

    American Wire Gauge

    4AWG

    Termination Method

    Screw

    Cable CSA

    95mm²

    Fused

    No

    Current Rating

    220A

    Voltage Rating

    1 kV

    Related links