Phoenix Contact RTO 8 Series Grey DIN Rail Terminal Block, 2.5 → 35mm², Bolt Termination
- RS Stock No.:
- 225-2849
- Mfr. Part No.:
- 3049343
- Brand:
- Phoenix Contact
25 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 25)
$14.049
(exc. GST)
$15.454
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
25 + | $14.049 | $351.225 |
*price indicative
- RS Stock No.:
- 225-2849
- Mfr. Part No.:
- 3049343
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
The Phoenix Contact bolt connection terminal block is to be used for non-insulated cable lugs which has nominal voltage is 1000 V, nominal current: 125 A and used bolt connection. It has two connection which used NS 35/7,5, NS 35/15 mounting type and colo
Ambient temperature -60 °C to 85 °C
Used PA insulating material
Used PA insulating material
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Series | RTO 8 |
Termination Method | Bolt |
Cable CSA | 2.5 → 35mm² |
Voltage Rating | 1 kV |
Current Rating | 125A |
Model Number | RTO 8 |
Related links
- Phoenix Contact RTO 8-TC BU Series Blue DIN Rail Terminal Block,...
- Phoenix Contact RTO 8-TC Series Grey DIN Rail Terminal Block, 2.5...
- Phoenix Contact RTO 8 BU Series Blue Non-Fused Terminal Block,...
- Phoenix Contact RTO 4-T-TC Series Grey DIN Rail Terminal Block,...
- Phoenix Contact RTO 5 Series Grey Non-Fused Terminal Block,...
- Phoenix Contact RTO 5-TC Series Grey Feed Through Terminal Block,...
- Phoenix Contact RTO 3 Series Grey Non-Fused Terminal Block,...
- Phoenix Contact RTO 5-T-TC Series Grey Test Disconnect Terminal...