Phoenix Contact RTO 8-TC Series Grey DIN Rail Terminal Block, 2.5 → 35mm², Bolt Termination
- RS Stock No.:
- 213-0073
- Mfr. Part No.:
- 3050002
- Brand:
- Phoenix Contact
On back order for despatch 14/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 25)
$17.469
(exc. GST)
$19.216
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
25 + | $17.469 | $436.725 |
*price indicative
- RS Stock No.:
- 213-0073
- Mfr. Part No.:
- 3050002
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Phoenix Contact feed-through terminal block with bolt connection technology and transparent safety contact hood which cross section size is 2.5 to 35 mm² and its colour is grey. Its width size is 20.2 mm and has M8 screw thread which has 2 connection.
Ambient temperature -60 °C to 85 °C
Used PA insulating material
Used PA insulating material
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Series | RTO 8-TC |
American Wire Gauge | 2 → 14AWG |
Termination Method | Bolt |
Cable CSA | 2.5 → 35mm² |
Voltage Rating | 1 kV |
Current Rating | 125A |
Model Number | RTO 8-TC |
Related links
- Phoenix Contact RTO 8-TC BU Series Blue DIN Rail Terminal Block,...
- Phoenix Contact RTO 8 Series Grey DIN Rail Terminal Block, 2.5 →...
- Phoenix Contact RTO 4-T-TC Series Grey DIN Rail Terminal Block,...
- Phoenix Contact RTO 5-TC Series Grey Feed Through Terminal Block,...
- Phoenix Contact RTO 5-T-TC Series Grey Test Disconnect Terminal...
- Phoenix Contact RTO 3-TC Series Grey Feed Through Terminal Block,...
- Phoenix Contact RTO 3-PE-TC Series DIN Rail Terminal Block, 0.1 →...
- Phoenix Contact RTO 5-PE-TC Series DIN Rail Terminal Block, 0.1 →...