Phoenix Contact ST 35 Series Grey Feed Through Terminal Block, 2.5 → 35mm²
- RS Stock No.:
- 649-0263
- Mfr. Part No.:
- 3036178
- Brand:
- Phoenix Contact
On back order for despatch 13/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$31.97
(exc. GST)
$35.17
(inc. GST)
Units | Per unit |
---|---|
1 + | $31.97 |
- RS Stock No.:
- 649-0263
- Mfr. Part No.:
- 3036178
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
ST Terminals
The small spring mechanism in these terminals provides significant space saving, without sacrificing any of the usual features. Large terminal entry aperture allows bootlace ferruled cables to be fitted up to maximum cable capacity of the terminal.
Features and benefits:
- Fused for added protection
- The ST 4-FSI/C fuse terminal block accommodates flat-type fuses according to ISO/DIS 8820/DIN 72581-3 or the TCP .../DC32V thermal miniature circuit breaker as the fuse element
- Versions with LED for easily indicating a fuse that has been blown
- Fits on an NS 35/7.5 and NS35/15 DIN rail
- Operating temperatures of -60°C to 85°C
- Spring-loaded fuse terminals adopt the functional operation of the fuse holder and potential distribution
Typical Applications:
Tested for railway applications
Complete Line:
The ST series is apart of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.
If you'd like to learn more about Complete Line, please click here.
If you'd like to learn more about Complete Line, please click here.
Note
Cable cross-sectional area quoted refers to cable with rigid conductors
Certificate No.
KEMA 00ATEX2052 U
Group and Category
II 2 G D Ex e II
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Series | ST 35 |
American Wire Gauge | 14 → 2AWG |
Cable CSA | 2.5 → 35mm² |
Voltage Rating | 800 V |
Current Rating | 125A |
Model Number | ST 35 |
Related links
- Phoenix Contact ST 35 BU Series Blue Feed Through Terminal Block,...
- Phoenix Contact ST 35-PE Series Green/Yellow Earth Terminal Block,...
- Phoenix Contact MSBV 2.5-NS 35 Series Grey Feed Through Terminal...
- Phoenix Contact MSB 2.5-NS 35 Series Grey Feed Through Terminal...
- Phoenix Contact MSDB 2.5-NS 35 Series Grey Feed Through Terminal...
- Phoenix Contact MSDBV 2.5-NS 35 Series Grey Feed Through Terminal...
- Phoenix Contact RTO 8 Series Grey DIN Rail Terminal Block, 2.5 →...
- Phoenix Contact RTO 8-TC Series Grey DIN Rail Terminal Block, 2.5...