- RS Stock No.:
- 216-6469
- Mfr. Part No.:
- 8WH6004-0AF01
- Brand:
- Siemens
On back order for despatch 28/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 50)
$4.92
(exc. GST)
$5.41
(inc. GST)
Units | Per unit | Per Pack* |
50 + | $4.92 | $246.00 |
*price indicative |
- RS Stock No.:
- 216-6469
- Mfr. Part No.:
- 8WH6004-0AF01
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens IPO terminals fpr through terminal.
Sturdy
Reliable
Reliable
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Series | 8WH |
Voltage Rating | 800 V |
Current Rating | 30A |
Related links
- Siemens 8WH Series Blue Non-Fused DIN Rail Terminal Spring Clamp...
- Siemens 8WH Series Blue Din Rail Terminal 2-Level CSA
- Siemens 8WH Series Blue Din Rail Terminal 3-Level CSA
- Siemens 8WH Series Blue DIN Rail Terminal Block, 2.5mm²
- Siemens 8WH Series Blue Din Rail Terminal 2-Level, Spring Termination
- Siemens 8WH6001 Series Blue DIN Rail Terminal Block, 2.5mm²
- Siemens 8WH6003 Series Blue DIN Rail Terminal Block, 2.5mm²
- Siemens 8WH Series Blue Din Rail Terminal 1-Level CSA