- RS Stock No.:
- 213-0252
- Mfr. Part No.:
- 3212468
- Brand:
- Phoenix Contact
250 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$10.125
(exc. GST)
$11.137
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $10.125 | $506.25 |
*price indicative
- RS Stock No.:
- 213-0252
- Mfr. Part No.:
- 3212468
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact Double Level Terminal Block, 0.56W Max Power Dissipation, PA Insulation - PTTB 1,5/S/2P-PV - 3212468
Looking for a reliable way to link multiple wires on your DIN rail? Choose this terminal block from Phoenix Contact. Its double-level framework features four connection points in a two-layer construction, giving you multi-circuit control in a compact package. Thanks to a powerful 16A current rating, this unit is locked and loaded for high-current-consuming applications. Its PA insulation ensures there are no surprises on hand during operation, as it protects you from electric shocks.
This essential piece of kit comes with an open side panel that makes it easy to integrate with other terminal blocks, so it's a flexible choice. Plug-in terminals make connecting wires a cinch with no tools needed. Thanks to a rated surge voltage of 6kV, you can rest assured you're one step ahead of any sudden voltage spikes. Use this component to organise your wiring in automation applications.
This essential piece of kit comes with an open side panel that makes it easy to integrate with other terminal blocks, so it's a flexible choice. Plug-in terminals make connecting wires a cinch with no tools needed. Thanks to a rated surge voltage of 6kV, you can rest assured you're one step ahead of any sudden voltage spikes. Use this component to organise your wiring in automation applications.
Features & Benefits
• UL 94 V0 rating means it's self-extinguishing and stops burning in 10 seconds in the event of a fire
• Can accommodate cables with cross sections ranging between 26 and 14AWG for versatility
• Voltage rating of 500V for use in low-voltage settings
• Can accommodate cables with cross sections ranging between 26 and 14AWG for versatility
• Voltage rating of 500V for use in low-voltage settings
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Series | PTTB 1.5/S/2P-PV |
American Wire Gauge | 14 → 26AWG |
Cable CSA | 0.14 → 1.5mm² |
Fused | No |
Current Rating | 16A |
Voltage Rating | 500 V |
Model Number | PTTB 1,5/S/2P-PV |
Related links
- Phoenix Contact PTTB 1.5/S/2P-PV BU Series Blue Double Level...
- Phoenix Contact PTTB 1.5/S/4P-PV Series Grey Double Level Terminal...
- Phoenix Contact PTTB 1.5/S-PV Series Grey Double Level Terminal...
- Phoenix Contact PTTBS 1.5/S/2P-PV Series Grey Double Level...
- Phoenix Contact PTTB 1.5/S/2P BK Series Black Double Level...
- Phoenix Contact PTTB 1.5/S/2P BU Series Blue Double Level Terminal...
- Phoenix Contact PTTB 1.5/S/2P RD Series Red Double Level Terminal...
- Phoenix Contact PTTB 1.5/S-L/N Series Grey Double Level Terminal...