- RS Stock No.:
- 207-3770
- Mfr. Part No.:
- 3212443
- Brand:
- Phoenix Contact
On back order for despatch 06/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$5.737
(exc. GST)
$6.311
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $5.737 | $286.85 |
*price indicative
- RS Stock No.:
- 207-3770
- Mfr. Part No.:
- 3212443
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Double-level terminal block has Push-in / plug connection.
cross section: 0.14 mm² - 1.5 mm²
AWG: 26 - 16
width: 3.5 mm
colour: red
mounting type: NS 35/7,5, NS 35/15
AWG: 26 - 16
width: 3.5 mm
colour: red
mounting type: NS 35/7,5, NS 35/15
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Colour | Red |
Series | PTTB 1.5/S/2P RD |
American Wire Gauge | 26 → 16AWG |
Cable CSA | 0.14 → 1.5mm² |
Fused | No |
Voltage Rating | 500 V |
Current Rating | 16A |
Model Number | PTTB 1,5/S/2P RD |
Related links
- Phoenix Contact PTTB 1.5/S/2P BK Series Black Double Level...
- Phoenix Contact PTTB 1.5/S/2P-PV BU Series Blue Double Level...
- Phoenix Contact PTTB 1.5/S/2P BU Series Blue Double Level Terminal...
- Phoenix Contact PTTB 1.5/S/2P-PV Series Grey Double Level Terminal...
- Phoenix Contact PTTB 1.5/S/2PPE Series Double Level Terminal...
- Phoenix Contact PTTB 1.5/S/4P-PV Series Grey Double Level Terminal...
- Phoenix Contact PTTB 1.5/S/4P BU Series Blue Double Level Terminal...
- Phoenix Contact PTTB 1.5/S/4PPE Series Double Level Terminal...