Phoenix Contact PTTB 1.5/S-PV Series Grey Double Level Terminal Block, 0.14 → 1.5mm², Push In Termination, ATEX,
- RS Stock No.:
- 225-2878
- Mfr. Part No.:
- 3208540
- Brand:
- Phoenix Contact
On back order for despatch 10/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$11.351
(exc. GST)
$12.486
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $11.351 | $567.55 |
*price indicative
- RS Stock No.:
- 225-2878
- Mfr. Part No.:
- 3208540
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Double-level terminal block with equipotential bonder. It has nominal voltage 500 V and nominal current 22 A.
Push-in connection
cross section: 0.14 mm² - 1.5 mm²
AWG: 26 - 14, width: 3.5 mm
colour: grey
mounting type: NS 35/7,5, NS 35/15
cross section: 0.14 mm² - 1.5 mm²
AWG: 26 - 14, width: 3.5 mm
colour: grey
mounting type: NS 35/7,5, NS 35/15
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Series | PTTB 1.5/S-PV |
American Wire Gauge | 14 → 26AWG |
Termination Method | Push In |
Cable CSA | 0.14 → 1.5mm² |
Fused | No |
Voltage Rating | 500 V |
Current Rating | 16A |
Hazardous Area Certification | ATEX, IECEx |
Model Number | PTTB 1,5/S-PV |
Related links
- Phoenix Contact PTTB 1.5/S/4P-PV Series Grey Double Level Terminal...
- Phoenix Contact PTTB 1.5/S/2P-PV Series Grey Double Level Terminal...
- Phoenix Contact PTTB 1.5/S BU Series Blue Double Level Terminal...
- Phoenix Contact PTTB 1.5/S-L/N Series Grey Double Level Terminal...
- Phoenix Contact PTTB 1.5/S-PE/ L Series Grey Double Level Terminal...
- Phoenix Contact PTTBS 1.5/S/2P-PV Series Grey Double Level...
- Phoenix Contact PTTB 1.5/S/2P-PV BU Series Blue Double Level...
- Phoenix Contact PTTB 1.5/SPE Series Double Level Terminal Block,...