Phoenix Contact 3214367 UT 4 - L/HESILED Series Fused DIN Rail Terminal Black, 4 mm², 2-Level Fused, Screw, IECEx, ATEX
- RS Stock No.:
- 208-7732
- Mfr. Part No.:
- 3214367
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$981.35
(exc. GST)
$1,079.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $19.627 | $981.35 |
*price indicative
- RS Stock No.:
- 208-7732
- Mfr. Part No.:
- 3214367
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fused DIN Rail Terminal | |
| Colour | Black | |
| Sub Type | Fused | |
| Number of Levels | 2 | |
| Series | UT 4 - L/HESILED | |
| Voltage | 60 V | |
| Cable CSA | 4 mm² | |
| Minimum Wire Size AWG | 10 AWG | |
| Maximum Wire Size AWG | 10 AWG | |
| Fused | Yes | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -60°C | |
| Terminal Block Current | 30A | |
| Hazardous Area Certification | IECEx, ATEX | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL, IECEX, IEC 60947-7-3, IEC 60947-7-1, EAC, cULus, cUL, CSA, ATEX | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fused DIN Rail Terminal | ||
Colour Black | ||
Sub Type Fused | ||
Number of Levels 2 | ||
Series UT 4 - L/HESILED | ||
Voltage 60 V | ||
Cable CSA 4 mm² | ||
Minimum Wire Size AWG 10 AWG | ||
Maximum Wire Size AWG 10 AWG | ||
Fused Yes | ||
Termination Type Screw | ||
Minimum Operating Temperature -60°C | ||
Terminal Block Current 30A | ||
Hazardous Area Certification IECEx, ATEX | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL, IECEX, IEC 60947-7-3, IEC 60947-7-1, EAC, cULus, cUL, CSA, ATEX | ||
- COO (Country of Origin):
- PL
The Phoenix fuse modular terminal block with 0.14-4 mm² cross section. It has PA as insulating material and grey in colour. The block has push in connection.
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact 3214366 UT 4 - L/HESILED Series Black Double-Level ATEX, IECEx
- Phoenix Contact 3214325 UT 4-L/HESI (5X20) Series Black Double-Level Fused Ex, IECEx
- Phoenix Contact 3214368 UT 4 - L/HESILA Series Black Double-Level
- Phoenix Contact 3036826 UT 4 - HESILED Series Black Single-Level
- Phoenix Contact 3214321 UT 4-PE/L/HESILED 24 (5X20) Series Black Triple-Level Fused
- Omron XW5TS40112V XW5T Series Black Double-Level, Screw Termination
- Entrelec 1SNK505066R0000 ZS4 Series Black Double-Level ATEX
- Phoenix Contact 1044423 UT 4 - L/HESI Series Grey Double-Level
