Phoenix Contact 3214368 UT 4 - L/HESILA Series Fused DIN Rail Terminal Black, 4 mm², 2-Level Fused, Screw, ATEX, IECEx

Subtotal (1 pack of 50 units)*

$1,051.20

(exc. GST)

$1,156.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$21.024$1,051.20

*price indicative

RS Stock No.:
208-7733
Mfr. Part No.:
3214368
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Fused DIN Rail Terminal

Colour

Black

Sub Type

Fused

Number of Levels

2

Series

UT 4 - L/HESILA

Voltage

250 V

Minimum Wire Size AWG

10 AWG

Cable CSA

4 mm²

Maximum Wire Size AWG

10 AWG

Fused

Yes

Terminal Block Current

30A

Minimum Operating Temperature

-60°C

Termination Type

Screw

Maximum Operating Temperature

105°C

Hazardous Area Certification

ATEX, IECEx

Standards/Approvals

ATEX, CSA, cUL, cULus, EAC, IEC 60947-7-1, IEC 60947-7-3, IECEX, UL

COO (Country of Origin):
PL
The Phoenix fuse modular terminal block with 0.14-4 mm² cross section. It has PA as insulating material and black in colour. The block has screw connection.

Degree of pollution 3

Overvoltage category III

Insulating material group I

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links