Recently searched

    Phoenix Contact 3208129 PT 1 Series Green, 0.14 → 1.5mm², Push In Termination, ATEX, IECEx

    Subtotal (1 pack of 50 units)**

    $105.45

    (exc. GST)

    $116.00

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 10/07/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    50 +$2.109$105.45

    **price indicative

    RS Stock No.:
    208-7696
    Mfr. Part No.:
    3208129
    Brand:
    Phoenix Contact
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Phoenix Contact

    Colour

    Green

    Series

    PT 1

    American Wire Gauge

    26 → 14AWG

    Termination Method

    Push In

    Cable CSA

    0.14 → 1.5mm²

    Fused

    No

    Current Rating

    17.5A

    Voltage Rating

    500 V

    Hazardous Area Certification

    ATEX, IECEx

    Model Number

    PT 1,5/S GN

    Related links