Phoenix Contact 3208160 PT 1,5 Series Green, 0.14 → 1.5mm², Push In Termination, ATEX, IECEx
- RS Stock No.:
- 201-6107
- Mfr. Part No.:
- 3208160
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)**
$130.15
(exc. GST)
$143.15
(inc. GST)
On back order for despatch 26/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
50 + | $2.603 | $130.15 |
**price indicative
- RS Stock No.:
- 201-6107
- Mfr. Part No.:
- 3208160
- Brand:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Green | |
Series | PT 1,5 | |
American Wire Gauge | 26 → 14AWG | |
Termination Method | Push In | |
Cable CSA | 0.14 → 1.5mm² | |
Current Rating | 17.5A | |
Voltage Rating | 500 V | |
Hazardous Area Certification | ATEX, IECEx | |
Model Number | PT 1,5/S-TWIN GN | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Green | ||
Series PT 1,5 | ||
American Wire Gauge 26 → 14AWG | ||
Termination Method Push In | ||
Cable CSA 0.14 → 1.5mm² | ||
Current Rating 17.5A | ||
Voltage Rating 500 V | ||
Hazardous Area Certification ATEX, IECEx | ||
Model Number PT 1,5/S-TWIN GN | ||
Related links
- Phoenix Contact 3208129 PT 1 Series Green Push In Termination IECEx
- Phoenix Contact 1077075 PT 1 0.14 → 1.5mm² ATEX, IECEx
- Phoenix Contact 3214631 PT 1 0.14 → 1.5mm² ATEX, IECEx
- Phoenix Contact 3214550 PT 1 0.14 → 1.5mm² ATEX, IECEx
- Phoenix Contact 3208159 PT 1 0.14 → 1.5mm² ATEX, IECEx
- Phoenix Contact 3208161 PT 1 0.14 → 1.5mm² ATEX, IECEx
- Phoenix Contact 3208158 PT 1 0.14 → 1.5mm² ATEX, IECEx
- Phoenix Contact 3212361 PT 1 0.14 → 1.5mm²