Recently searched

    Phoenix Contact 3214550 PT 1,5 Series Blue, 0.14 → 1.5mm², Push In Termination, ATEX, IECEx

    Subtotal (1 pack of 50 units)**

    $103.55

    (exc. GST)

    $113.90

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 02/08/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    50 +$2.071$103.55

    **price indicative

    RS Stock No.:
    201-5182
    Mfr. Part No.:
    3214550
    Brand:
    Phoenix Contact
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Phoenix Contact

    Colour

    Blue

    American Wire Gauge

    26 → 14AWG

    Series

    PT 1,5

    Termination Method

    Push In

    Cable CSA

    0.14 → 1.5mm²

    Voltage Rating

    500 V

    Current Rating

    17.5A

    Hazardous Area Certification

    ATEX, IECEx

    Model Number

    PTS 1,5/S BU

    Related links