Phoenix Contact UTT 2 Series Blue Knife Disconnect Terminal Block, 0.14 → 4mm²
- RS Stock No.:
- 208-7683
- Mfr. Part No.:
- 3044680
- Brand:
- Phoenix Contact
On back order for despatch 27/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$56.135
(exc. GST)
$61.749
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $56.135 | $2,806.75 |
*price indicative
- RS Stock No.:
- 208-7683
- Mfr. Part No.:
- 3044680
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Phoenix knife disconnect terminal block with 0.14-4 mm² cross section. It has PA as insulating material and blue in colour. The block has screw connection.
Degree of pollution 3
Overvoltage category III
Insulating material group I
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Colour | Blue |
American Wire Gauge | 26 → 12AWG |
Series | UTT 2 |
Cable CSA | 0.14 → 4mm² |
Fused | No |
Voltage Rating | 400 V |
Current Rating | 16A |
Model Number | UTT 2,5-2MT BU |
Related links
- Phoenix Contact UTT 2.5-2MT-P/P Series Grey Knife Disconnect...
- Phoenix Contact PTTBS 2.5-2MTB BU Series Blue Knife Disconnect...
- Phoenix Contact UT 2.5-MT BU Series Blue Knife Disconnect Terminal...
- Phoenix Contact PT 2.5-QUATTRO-MT BU Series Blue Knife Disconnect...
- Phoenix Contact UTT 2.5-2TG-P/P Series Grey Disconnect Terminal...
- Phoenix Contact UT 4-QUATTRO-MT BU Series Blue Knife Disconnect...
- Phoenix Contact PT 2.5-MT Series Grey Knife Disconnect Terminal...
- Phoenix Contact UTT Series Grey Knife Disconnect Terminal Block,...