Phoenix Contact PTT 2.5-2MT OG Series Orange Knife Disconnect Terminal Block, 0.14 → 4mm², Push In Termination
- RS Stock No.:
- 207-3724
- Mfr. Part No.:
- 3210372
- Brand:
- Phoenix Contact
On back order for despatch 28/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 50)
$24.998
(exc. GST)
$27.498
(inc. GST)
Units | Per unit | Per Pack* |
50 + | $24.998 | $1,249.90 |
*price indicative |
- RS Stock No.:
- 207-3724
- Mfr. Part No.:
- 3210372
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Phoenix Knife disconnect terminal block has nominal voltage 400 V and nominal current 16 A.
Push-in connection
cross section: 0.14 mm² - 4 mm²
AWG: 26 - 12
length: 92.4 mm
width: 5.2 mm
cross section: 0.14 mm² - 4 mm²
AWG: 26 - 12
length: 92.4 mm
width: 5.2 mm
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Colour | Orange |
American Wire Gauge | 12 → 26AWG |
Series | PTT 2.5-2MT OG |
Termination Method | Push In |
Cable CSA | 0.14 → 4mm² |
Fused | No |
Current Rating | 16A |
Voltage Rating | 400 V |
Model Number | PTT 2,5-2MT OG |