Phoenix Contact PT 2.5-MT Series Grey Knife Disconnect Terminal Block, 0.14 → 4mm², Single-Level, Push In
- RS Stock No.:
- 687-9528
- Mfr. Part No.:
- 3210156
- Brand:
- Phoenix Contact
40 In AU stock for next working day delivery
140 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$10.166
(exc. GST)
$11.183
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $10.166 | $101.66 |
*price indicative |
- RS Stock No.:
- 687-9528
- Mfr. Part No.:
- 3210156
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Phoenix Contact Knife-Disconnect Terminal Block, Push-In Connections, 400V Voltage Rating - PT 2,5-MT - 3210156
Need a swift, tool-free way to join two wires in a circuit? Cut out fiddly electrical installations with this knife-disconnect terminal block from Phoenix Contact. Thanks to the clever terminal design, conductors simply push in from the front, so the unit is easy to operate even in tight spaces. Theres no need to remove the block or wiring to open the circuit, as you can just use the central button to lever up the blade.
This component has a double-function shaft and an additional test contact so you can keep a close eye on current measurements. You'll have no trouble adding the block to your control cabinet, as clipping it to a DIN rail is a doddle. Measuring up at only 5.2mm wide, it takes up minimal room in crowded setups. Knife disconnect terminal blocks like this one serve as a handy addition to automation, instrumentation and transport infrastructure applications.
This component has a double-function shaft and an additional test contact so you can keep a close eye on current measurements. You'll have no trouble adding the block to your control cabinet, as clipping it to a DIN rail is a doddle. Measuring up at only 5.2mm wide, it takes up minimal room in crowded setups. Knife disconnect terminal blocks like this one serve as a handy addition to automation, instrumentation and transport infrastructure applications.
Features & Benefits
• UL 94-V0 flammability rating means vertical burning stops in 10 seconds or less
• Meets EN 45545-2 fire-protection standard for use in rail vehicles
• Robust PA housing provides reliable insulation
• Safe to operate at temperatures between -60°C and +105°C
• Accepts either rigid or flexible conductors for convenience
• Meets EN 45545-2 fire-protection standard for use in rail vehicles
• Robust PA housing provides reliable insulation
• Safe to operate at temperatures between -60°C and +105°C
• Accepts either rigid or flexible conductors for convenience
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Single |
Series | PT 2.5-MT |
American Wire Gauge | 26 → 12AWG |
Termination Method | Push In |
Cable CSA | 0.14 → 4mm² |
Current Rating | 20A |
Voltage Rating | 400 V |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +105°C |
Standards Met | EAC |
Model Number | PT 2,5-MT |
Related links
- Cutting Mats
- Crimp Tool Positioners, Turrets & Locators
- Clamps
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Phoenix Contact UT 2.5-MT Series Grey Knife Disconnect Terminal...
- Phoenix Contact D-PT 2.5-MT Series End Cover for Use with DIN Rail...
- Phoenix Contact ST 2.5-MT Series Grey Knife Disconnect Terminal...