Phoenix Contact PTTBS 2.5-PV BU Series Blue Double Level Terminal Block, 0.14 → 4mm², Push In Termination, ATEX,
- RS Stock No.:
- 207-3720
- Mfr. Part No.:
- 3210212
- Brand:
- Phoenix Contact
On back order for despatch 10/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$16.665
(exc. GST)
$18.331
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $16.665 | $833.25 |
*price indicative
- RS Stock No.:
- 207-3720
- Mfr. Part No.:
- 3210212
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Phoenix double-level terminal block with equipotential bonder. It has connection method push-in connection
cross section: 0.14 mm² - 4 mm²
AWG: 26 - 12
width: 5.2 mm
colour: blue
mounting type: NS 35/7,5, NS 35/15
AWG: 26 - 12
width: 5.2 mm
colour: blue
mounting type: NS 35/7,5, NS 35/15
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Series | PTTBS 2.5-PV BU |
American Wire Gauge | 12 → 26AWG |
Termination Method | Push In |
Cable CSA | 0.14 → 4mm² |
Fused | No |
Voltage Rating | 500 V |
Current Rating | 26A |
Hazardous Area Certification | ATEX, IECEx |
Model Number | PTTBS 2,5-PV BU |
Related links
- Phoenix Contact PTTB 2.5-PV BU Series Blue Double Level Terminal...
- Phoenix Contact PTTBS 2.5-QUATTRO BU Series Blue Double Level...
- Phoenix Contact PTTBS 2.5-TWIN BU Series Blue Double Level...
- Phoenix Contact PTTBS 2.5/2P BU Series Blue Double Level Terminal...
- Phoenix Contact PTTBS 2.5-TWIN/2P BU Series Blue Double Level...
- Phoenix Contact PTTBS 2.5 BU/U-OG/O-GN Series Blue Double Level...
- Phoenix Contact PTTBS 2.5-PV Series Grey Double Level Terminal...
- Phoenix Contact PTTB 1.5/S/2P-PV BU Series Blue Double Level...