Phoenix Contact PTTBS 2.5/2P-PV Series Grey Double Level Terminal Block, 0.14 → 4mm², Push In Termination
- RS Stock No.:
- 207-3746
- Mfr. Part No.:
- 3211262
- Brand:
- Phoenix Contact
On back order for despatch 24/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$13.648
(exc. GST)
$15.013
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $13.648 | $682.40 |
*price indicative
- RS Stock No.:
- 207-3746
- Mfr. Part No.:
- 3211262
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Phoenix Double-level terminal block with equipotential bonder. It has nominal voltage 800 V and nominal current 22 A.
Push-in connection
number of connections: 4
cross section: 0.14 mm² - 4 mm²,
AWG: 26 - 12
width: 5.2 mm
colour: grey
mounting type: NS 35/7,5, NS 35/15
number of connections: 4
cross section: 0.14 mm² - 4 mm²,
AWG: 26 - 12
width: 5.2 mm
colour: grey
mounting type: NS 35/7,5, NS 35/15
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Colour | Grey |
American Wire Gauge | 12 → 26AWG |
Series | PTTBS 2.5/2P-PV |
Termination Method | Push In |
Cable CSA | 0.14 → 4mm² |
Fused | No |
Voltage Rating | 800 V |
Current Rating | 22A |
Model Number | PTTBS 2,5/2P-PV |
Related links
- Phoenix Contact PTTBS 2.5-QUATTRO-PV Series Grey Double Level...
- Phoenix Contact PTTBS 2.5-TWIN-PV Series Grey Double Level...
- Phoenix Contact PTTBS 2.5-PV Series Grey Double Level Terminal...
- Phoenix Contact PTTBS 2.5/2P Series Grey Double Level Terminal...
- Phoenix Contact PTTBS 2.5-TWIN/2P Series Grey Double Level...
- Phoenix Contact PTTBS 2.5/2P BU Series Blue Double Level Terminal...
- Phoenix Contact PTTBS 2.5-TWIN Series Grey Double Level Terminal...
- Phoenix Contact PTTBS 2.5-PE/L Series Grey Double Level Terminal...