Phoenix Contact PTTBS 2.5-QUATTRO BU Series Blue Double Level Terminal Block, 0.14 → 4mm², Push In Termination
- RS Stock No.:
- 207-3740
- Mfr. Part No.:
- 3210610
- Brand:
- Phoenix Contact
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each (In a Pack of 50)
$11.145
(exc. GST)
$12.259
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $11.145 | $557.25 |
*price indicative
- RS Stock No.:
- 207-3740
- Mfr. Part No.:
- 3210610
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Phoenix Double-level terminal block has push-in connection.
cross section: 0.14 mm² - 4 mm²
AWG: 26 - 12
width: 5.2 mm
colour: blue
mounting type: NS 35/7,5, NS 35/15
AWG: 26 - 12
width: 5.2 mm
colour: blue
mounting type: NS 35/7,5, NS 35/15
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Series | PTTBS 2.5-QUATTRO BU |
American Wire Gauge | 12 → 26AWG |
Termination Method | Push In |
Cable CSA | 0.14 → 4mm² |
Fused | No |
Voltage Rating | 800 V |
Current Rating | 24A |
Model Number | PTTBS 2,5-QUATTRO BU |
Related links
- Phoenix Contact PTTBS 2.5-PV BU Series Blue Double Level Terminal...
- Phoenix Contact PTTBS 2.5-TWIN BU Series Blue Double Level...
- Phoenix Contact PTTBS 2.5/2P BU Series Blue Double Level Terminal...
- Phoenix Contact PTTBS 2.5-TWIN/2P BU Series Blue Double Level...
- Phoenix Contact PTTBS 2.5 BU/U-OG/O-GN Series Blue Double Level...
- Phoenix Contact PT 2.5-QUATTRO BU Series Blue Feed Through...
- Phoenix Contact PTS 2.5-QUATTRO BU Series Blue Feed Through...
- Phoenix Contact PTTBS 2.5-QUATTRO-PE Series Double Level Terminal...